The 74LVC14ADB is a 14-channel inverter logic IC from Philips, operating at a nominal supply voltage of 3.3V. It features a temperature grade of AUTOMOTIVE, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a load capacitance of 50pF and is available in a SSOP14 package. The 74LVC14ADB is designed for use in high-reliability applications, including automotive systems.
Philips 74LVC14ADB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | INVERTER |
| Prop. Delay@Nom-Sup | 8 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC14ADB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.