The 74LVC14ADB-T is a 14-channel industrial logic inverter from Philips, operating at a supply voltage of 3.3V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a Schmitt trigger input and a propagation delay of 6.4 ns. It is packaged in a SSOP-14 package type, suitable for surface mount applications.
Philips 74LVC14ADB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | INVERTER |
| Prop. Delay@Nom-Sup | 6.4 |
| Load Capacitance | 25 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC14ADB-T to view detailed technical specifications.
No datasheet is available for this part.