The 74LVC14APW-T is a 14-channel inverter logic IC from Philips, designed for industrial temperature operation. It has a nominal supply voltage of 3.3V and a maximum operating temperature of 85 degrees Celsius. The device features a Schmitt trigger input and a propagation delay of 6.4 ns at nominal supply conditions. It is packaged in a 14-pin R-PDSO-G14 package and has a load capacitance of 25 pF. The 74LVC14APW-T is suitable for use in a variety of applications, including those requiring high-speed and low-power operation.
Philips 74LVC14APW-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | INVERTER |
| Prop. Delay@Nom-Sup | 6.4 |
| Load Capacitance | 25 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC14APW-T to view detailed technical specifications.
No datasheet is available for this part.