The 74LVC16373ADGG is an 8-bit dual D latch from Philips, featuring a supply voltage of 3.3V and a temperature range of -40 to 85°C. It is packaged in a 48-pin TSSOP package. The device has a maximum input current of 0.024A and a propagation delay of 5.5ns. It is designed for industrial use and has a load capacitance of 50pF.
Philips 74LVC16373ADGG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | D LATCH |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.5 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC16373ADGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.