The Philips 74LVC1G02GW is a 5-terminal NOR gate IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 3.3V and a maximum output current of 24μA. The IC features a propagation delay of 6ns and a load capacitance of 50pF. It is packaged in a TSSOP-5 package and is suitable for automotive applications.
Philips 74LVC1G02GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | NOR GATE |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC1G02GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.