The 74LVC1G08GV is a 5-input AND gate logic IC from Philips, operating at a supply voltage of 3.3V and a maximum temperature of 125°C. It features a JEDEC package code of R-PDSO-G5 and a terminal position of dual. The IC has a maximum output current of 0.024A and a propagation delay of 6ns at nominal supply conditions. It can drive a load capacitance of 50pF. The device is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE.
Philips 74LVC1G08GV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC1G08GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.