The Philips 74LVC1G32GW is a 5-terminal dual OR gate IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 3.3V. This device features a TSSOP-5 package type and is suitable for use in logic circuits requiring OR gate functionality. The IC has a maximum propagation delay of 6ns and a maximum output current of 24μA. It can drive a load capacitance of up to 50pF.
Philips 74LVC1G32GW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC1G32GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.