The 74LVC2G08DC is an 8-channel AND gate logic IC from Philips, operating at a supply voltage of 3.3V and a maximum temperature of 125°C. It features a TSSOP-8 package with 8 terminals and a load capacitance of 50. The device is suitable for use in automotive applications, with a minimum operating temperature of -40°C. The 74LVC2G08DC has a propagation delay of 5.9 ns at nominal supply conditions and a maximum output current of 24 μA.
Philips 74LVC2G08DC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.9 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC2G08DC to view detailed technical specifications.
No datasheet is available for this part.