Philips 74LVC32AD-T technical specifications.
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Philips 74LVC32AD-T to view detailed technical specifications.
No datasheet is available for this part.