The 74LVC32ADB-T is a 14-pin industrial-grade OR gate logic IC from Philips, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 3.3V and a propagation delay of 5ns. The device is packaged in a SSOP-14 package and is designed for high-speed applications. The OR gate logic IC has a maximum output current of 24μA and a load capacitance of 50pF.
Philips 74LVC32ADB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC32ADB-T to view detailed technical specifications.
No datasheet is available for this part.