The 74LVC4245APW is an 8-bit bidirectional buffer with a JEDEC package code of R-PDSO-G24 and a temperature grade of industrial. It operates over a temperature range of -40 to 85°C and has a maximum input current of 0.024A. The device has 24 terminals and is available in a 24-pin TSSOP package. It features a propagation delay of 6.5ns at nominal supply conditions and has a common control type.
Philips 74LVC4245APW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.5 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC4245APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.