The 74LVC573AD is an 8-bit D latch from Philips, operating at a nominal supply voltage of 3.3V. It features a temperature grade of AUTOMOTIVE, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 20 terminals and is packaged in a 20-pin SOP package. It has a maximum output current of 0.024A and a propagation delay of 8 ns at nominal supply conditions. The load capacitance is 50 pF.
Philips 74LVC573AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | D LATCH |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 74LVC573AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.