The ABT22V10A7A is a 28-terminal quad PAL-type microcontroller from Philips, designed to operate within a commercial temperature range of 0 to 70 degrees Celsius. It features a supply voltage of 5V and a maximum clock frequency of 111 MHz. The device is packaged in a QCCJ package, suitable for surface mount applications. The ABT22V10A7A is a member of the Philips microcontroller family, offering a range of features and functionality for various applications.
Philips ABT22V10A7A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 111 |
| Number of Inputs | 22 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips ABT22V10A7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.