The ADC0803LCD is an industrial-grade 8-bit analog-to-digital converter with a nominal supply voltage of 5V. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 20 terminals and is available in a 20-pin SOP package. It is designed for use in industrial applications and is suitable for use in environments with high temperatures.
Philips ADC0803LCD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | A/D CONVERTER |
| Analog Input Voltage-Max | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips ADC0803LCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.