Philips BGA2011 technical specifications.
| Number of Terminals | 5 |
| Number of Functions | 1 |
| Supply Current-Max | 20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips BGA2011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.