Philips BU2525DF technical specifications.
| Type | BU 2525 DF |
| Specification | NPN |
| Casing | SOT 199 |
| IC | 12 A |
| UCEO | 800 V |
| Manufacturer | NXP Semiconductors |
| Manuf. Code | NXP |
| RoHS | Not Compliant |
Download the complete datasheet for Philips BU2525DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.