Philips BZX55C5V1 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| DC Rated Voltage | 5.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips BZX55C5V1 to view detailed technical specifications.
No datasheet is available for this part.