Philips BZX84-B11 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Philips BZX84-B11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.