The HEF4001BP is a 14-pin dual in-line package (DIP) NOR gate IC from Philips, suitable for industrial-grade applications. It operates within a temperature range of -40 to 85 degrees Celsius and features a Schmitt trigger input. The device has a maximum output current of 0.36mA and a propagation delay of 120 nanoseconds at nominal supply conditions. It is designed for use in logic circuits and has a load capacitance of 50 picofarads.
Philips HEF4001BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | NOR GATE |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 120 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4001BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.