The Philips HEF4001BTD is a 14-pin industrial NOR gate logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a dual terminal position and a load capacitance of 50pF. The IC has a maximum input current of 0.36mA and a propagation delay of 120ns. It is packaged in a R-PDSO-G14 JEDEC package code and is suitable for industrial applications.
Philips HEF4001BTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | NOR GATE |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 120 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4001BTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.