The Philips HEF40106BP is an industrial-grade inverter IC with 14 terminals in a dual configuration. It operates within a temperature range of -40°C to 85°C and features a Schmitt trigger. The device is packaged in a 14-pin DIP package, suitable for through-hole mounting. Its propagation delay at nominal and supply conditions is 180ns.
Philips HEF40106BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Prop. Delay@Nom-Sup | 180 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF40106BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.