Philips HEF40106BPN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Philips HEF40106BPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.