The HEF40106BTD is an industrial-grade inverter IC with 14 terminals in a dual in-line configuration. It features a Schmitt trigger and a propagation delay of 180 nanoseconds. The device operates within a temperature range of -40°C to 85°C and is packaged in a 14-pin SOP package. It is a type of logic IC, specifically designed for use in gates and inverters.
Philips HEF40106BTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Prop. Delay@Nom-Sup | 180 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF40106BTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.