The HEF4017BP is a decade counter IC with 16 terminals, suitable for industrial-grade applications. It operates over a temperature range of -40°C to 85°C and features a load capacitance of 50 pF. The device is available in a 16-pin dual-in-line package and is designed for use in logic circuits.
Philips HEF4017BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | DECADE COUNTER |
| Max I(ol) | 0.00036 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 6000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4017BP to view detailed technical specifications.
No datasheet is available for this part.