The HEF4020BTD is an industrial-grade binary counter IC from Philips, featuring a 16-pin SOP package and a maximum operating frequency of 5 MHz. It has a temperature grade of industrial, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This counter IC has a single function and a count direction of up, with a maximum output current of 0.00036 A. It is suitable for use in a variety of applications, including counters and dividers.
Philips HEF4020BTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.00036 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 5000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4020BTD to view detailed technical specifications.
No datasheet is available for this part.