Philips HEF40240BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.00175 |
| Prop. Delay@Nom-Sup | 190 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 100 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF40240BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.