Philips HEF4027BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | J-K FLIP-FLOP |
| Max I(ol) | 0.00036 |
| Load Capacitance | 50 |
| Trigger Type | MASTER-SLAVE |
| Max Frequency@Nom-Sup | 4000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4027BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.