The HEF4042BD is a dual D latch logic IC with 16 terminals, suitable for industrial temperature applications from -40 to 85°C. It features a JEDEC package code of R-XDIP-T16 and a terminal position of dual. The device has a maximum input current of 0.00036A and a propagation delay of 190ns at nominal supply conditions. It also has a load capacitance of 50pF.
Philips HEF4042BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D LATCH |
| Number of Bits | 1 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 190 |
| Load Capacitance | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4042BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.