The HEF4049BP is a 16-channel industrial inverter IC from Philips, featuring a dual terminal position and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a load capacitance of 50 pF. The IC has a propagation delay of 100 ns and a maximum current of 0.00036 A. It is available in a 16-pin DIP package and is suitable for use in industrial applications.
Philips HEF4049BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 100 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4049BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.