The HEF4049BPN is a 16-channel inverter IC from Philips, featuring a dual in-line package and an industrial temperature grade. It operates within a temperature range of -40°C to 85°C and has a maximum current of 0.00036A. The device has a Schmitt trigger property of NO and a propagation delay of 100ns at nominal supply conditions. It is designed for use in logic applications and has a load capacitance of 50pF.
Philips HEF4049BPN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 100 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4049BPN to view detailed technical specifications.
No datasheet is available for this part.