The HEF4060BT is a 16-bit binary counter from Philips, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and a dual terminal position. The counter operates in an up direction and has a maximum frequency of 4 MHz. It is packaged in a SOP16 package, suitable for surface mount applications.
Philips HEF4060BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BINARY COUNTER |
| Max I(ol) | 0.00036 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Max Frequency@Nom-Sup | 4000000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4060BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.