Philips HEF4066BTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Screening Level | 38535V;38534K;883S |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Philips HEF4066BTD to view detailed technical specifications.
No datasheet is available for this part.