The Philips HEF4070BT is a 14-pin industrial-grade XOR gate logic IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a load capacitance of 50 pF. The IC has a maximum input current of 0.00036 mA and a propagation delay of 175 ns. It is available in a SOP14 package with a 0.25 mm pitch.
Philips HEF4070BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | XOR GATE |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 175 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4070BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.