The HEF4071BP is a dual OR gate IC from Philips, featuring 14 terminals and a DUAL terminal position. It operates within an industrial temperature range of -40 to 85 degrees Celsius and has a maximum current of 0.36mA. The device has a propagation delay of 115ps and a load capacitance of 50pF. It is available in a 14-pin PDIP package.
Philips HEF4071BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | OR GATE |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 115 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4071BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.