The HEF4077BP is a 14-pin industrial-grade XNOR gate IC from Philips, featuring a DIP-14 package and operating temperature range of -40°C to 85°C. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC has a maximum input current of 0.00036A and a propagation delay of 150ns at nominal supply conditions. The load capacitance is 50pF and it does not have Schmitt trigger functionality. It is available in a DIP-14 package type.
Philips HEF4077BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | XNOR GATE |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 150 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4077BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.