The HEF4081BTD is a 14-input AND gate logic IC with a propagation delay of 110ps at nominal supply conditions. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a SOP14 package with a load capacitance of 50pF. It is not a Schmitt trigger device. The IC is designed for use in high-speed digital circuits.
Philips HEF4081BTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 110 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4081BTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.