The HEF4093BD is a dual NAND gate IC from Philips, featuring a propagation delay of 185ps. It operates over an industrial temperature range of -40°C to 85°C. The device has 14 terminals and a load capacitance of 50pF. It is available in a R-XDIP-T14 package and has a maximum output current of 0.00036A. The IC also features Schmitt trigger inputs.
Philips HEF4093BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 185 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4093BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.