The HEF4093BP is a 14-pin dual NAND gate IC from Philips, suitable for industrial temperature ranges from -40 to 85 degrees Celsius. It features a propagation delay of 185 nanoseconds and a maximum input current of 0.36 milliamps. The device is packaged in a DIP-14 package and is designed for use in logic applications.
Philips HEF4093BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 185 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4093BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.