The HEF4508BP is a dual 4-bit D latch logic IC from Philips, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 24 terminals and is packaged in a 24-pin PDIP package. The device has a maximum input current of 0.00036 amps and a propagation delay of 230 nanoseconds. It can drive a load capacitance of 50 picofarads.
Philips HEF4508BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D LATCH |
| Number of Bits | 4 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 230 |
| Load Capacitance | 50 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4508BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.