The HEF4555BP is a 16-pin dual multiplexer/demultiplexer IC from Philips, suitable for industrial temperature applications. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has a maximum current of 0.36mA and a propagation delay of 295ns. It is packaged in a 16-pin DIP package, which is a through-hole mount type.
Philips HEF4555BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | OTHER DECODER/DRIVER |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 295 |
| Load Capacitance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips HEF4555BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.