Philips LHUV-0385-0250 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 500mA |
| Height | 0.68mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Style | Square |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON UV |
| Viewing Angle | 125° |
| Wavelength | 390nm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LHUV-0385-0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.