The LUXEON UV LED Emitter LHUV-0395-0400 is a surface-mount device with a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. It has a forward current rating of 500mA and is packaged in a tape and reel format with 500 units per package. The LED emitter is RoHS compliant and lead-free, making it suitable for a variety of applications. It has a wavelength of 400nm and a viewing angle of 125°.
Philips LHUV-0395-0400 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 500mA |
| Height | 0.68mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON UV |
| Viewing Angle | 125° |
| Wavelength | 400nm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LHUV-0395-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.