
The LHUV-0405-0600 is a 16-LED UV LED from Philips, packaged in a surface-mount SMD/SMT package. It has a forward current rating of 500mA and operates over a temperature range of -40°C to 135°C. This LED is RoHS compliant and lead-free, making it suitable for use in a variety of applications. The device is available in tape and reel packaging with 500 units per package.
Philips LHUV-0405-0600 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 500mA |
| Height | 0.68mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Style | Square |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 16 |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON UV |
| Viewing Angle | 125° |
| Wavelength | 410nm |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LHUV-0405-0600 to view detailed technical specifications.
No datasheet is available for this part.