The LM211D-T is a single comparator from Philips with a nominal supply voltage of 15V and a maximum supply current of 11mA. It features an input offset voltage of up to 3000mV and a bias current of 0.1mA at 25°C. The device is packaged in a SOP8 package and has a temperature grade of OTHER, with an operating temperature range of -25°C to 85°C.
Philips LM211D-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 3000 |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips LM211D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.