The LM219D is a dual comparator IC from Philips, featuring a 14-pin SOP package and operating over a temperature range of -25°C to 85°C. It has a nominal supply voltage of 15V and a maximum supply current of 16mA. The device is designed for use in comparator applications and has a maximum input offset voltage of 7mV. The LM219D is suitable for use in a variety of logic IC applications, including specialty logic circuits.
Philips LM219D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 16 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 7000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips LM219D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.