Philips LM2902D technical specifications.
| Bandwidth | 1.2MHz |
| Package/Case | SO |
| Gain Bandwidth Product | 1.2MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LM2902D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.