Philips LM293D-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 100pA |
| Packaging | Cut Tape |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LM293D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.