The LM319D is a dual comparator IC from Philips, operating over a commercial temperature range of 0 to 70 degrees Celsius. It features a 15V supply voltage and a maximum supply current of 12.5mA. The device has a 14-pin SOP package and is suitable for use in a variety of applications. The LM319D has a maximum input offset voltage of 10mV and a maximum bias current of 1nA at 25 degrees Celsius.
Philips LM319D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12.5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 10000 |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips LM319D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.