The LM358D is a dual operational amplifier from Philips, featuring a commercial temperature grade and a maximum supply voltage of 32V. It has a maximum supply current of 1.2mA and a slew rate of 0.3V/μs. The device is available in an 8-pin SOP package and operates over a temperature range of 0-70°C. The LM358D is designed for use in a variety of applications, including audio and medical equipment.
Philips LM358D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 9000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 1000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips LM358D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.