
Surface mountable white LED emitter, featuring a 120° viewing angle and dome lens style. Delivers 186 lumens at 2700K correlated color temperature with an 80 CRI. Operates with a forward current of 700mA, up to a maximum of 1.2A, and a thermal resistance of 3°C/W. Encased in an SMD/SMT package, this lead-free component is RoHS compliant and suitable for operation between -40°C and 135°C.
Philips LXH8-FW27-3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 1.05A |
| Height | 2.018mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Lens Style | Dome, Round |
| Luminous Flux | 186lm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON T |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 120° |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXH8-FW27-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
